- RS Stock No.:
- 161-2131
- Mfr. Part No.:
- SML-S13UTT68
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 161-2131
- Mfr. Part No.:
- SML-S13UTT68
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
Reverse mount available type
Molded type with lens
Automatic mount and reflow
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Molded type with lens
Automatic mount and reflow
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | SML-S1 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 1.9 V |
Luminous Intensity | 700 mcd |
Number of Pins | 2 |
Lens Shape | Dome |
Dominant Wavelength | 625 nm |
Forward Current | 20mA |
Lens Colour | Clear |
Lens Finish | Clear |
Dimensions | 3.2 x 1.6 x 1.58mm |