- RS Stock No.:
- 146-1610
- Mfr. Part No.:
- LS E63B-BBCB-1-1
- Manufacturer:
- ams OSRAM
Available for back order.
Added
Price Each (On a Reel of 2000)
MYR0.837
Units | Per Unit | Per Reel* |
2000 - 8000 | MYR0.837 | MYR1,674.00 |
10000 + | MYR0.753 | MYR1,506.00 |
*price indicative |
- RS Stock No.:
- 146-1610
- Mfr. Part No.:
- LS E63B-BBCB-1-1
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
OSRAM Power TOPLED Dome Lens Series LEDs
The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and symbol illumination, automotive lighting or marker lights.
SMT white PLCC-4 package with a dome lens
Focused viewing angle
Focused viewing angle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.2 V |
Luminous Intensity | 2.5 cd |
Number of Pins | 4 |
Viewing Angle | 30 ° |
Luminous Flux | 1.7 lm |
Lens Shape | Round |
Dominant Wavelength | 633 nm |
Series | Power TOPLED Lens |
Lens Colour | Clear |
Dimensions | 3.4 x 3mm |