- RS Stock No.:
- 137-1225
- Mfr. Part No.:
- VAOL-5LSBY4
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 137-1225
- Mfr. Part No.:
- VAOL-5LSBY4
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
VAOL-5 Series T1-3/4 5mm LEDs
A range of T1-3/4 (5mm) through-hole mounting LEDs from VCC available in a wide variety of colours and light intensities.
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 4 V |
Luminous Intensity | 1500 mcd |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Lens Shape | Round |
Dominant Wavelength | 470 nm |
Lens Colour | Clear |
Forward Current | 85mA |
Dimensions | 5.55 (Dia.) x 7.6mm |