- RS Stock No.:
- 135-6895
- Mfr. Part No.:
- XHP70B-00-0000-0D0HM430H
- Manufacturer:
- Cree LED
Discontinued product
- RS Stock No.:
- 135-6895
- Mfr. Part No.:
- XHP70B-00-0000-0D0HM430H
- Manufacturer:
- Cree LED
Technical data sheets
Legislation and Compliance
Product Details
Cree XLamp XHP70.2 Series LEDs
The XLamp XHP70.2 series from Cree is a family of very high-powered white LEDs. This range is a follow on from their XHP70 series of LEDs, providing improvements in lumen density, voltage properties, reliability and optical performance. All of which comes from the same 7 x 7 mm footprint and therefore a perfect drop-in replacement from the previous model.
Available in a range of colour temperatures and CRI values, the XHP70.2 LEDs feature a domed lens for a 125° viewing angle.
Features and benefits
Upgrade from the XHP70 series
7 x 7 mm footprint
70, 80 or 90 CRI options
Max drive current: 4800 mA
Wide viewing angle: 125°
Low thermal resistance: 0.9 °C/W
Available in a range of colour temperatures and CRI values, the XHP70.2 LEDs feature a domed lens for a 125° viewing angle.
Features and benefits
Upgrade from the XHP70 series
7 x 7 mm footprint
70, 80 or 90 CRI options
Max drive current: 4800 mA
Wide viewing angle: 125°
Low thermal resistance: 0.9 °C/W
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 4 |
Forward Voltage | 12.2 V |
Number of Pins | 2 |
Viewing Angle | 125 ° |
Luminous Flux | 1485 lm @ 85°C, 1635 lm @25°C |
Lens Shape | Dome |
Colour Temperature | 3000K |
Series | XLamp XHP70.2 |
Dimensions | 7 x 7 x 4.34mm |
Forward Current | 2400mA |