- RS Stock No.:
- 134-6702
- Mfr. Part No.:
- XHP70A-01-0000-0D0HM440G
- Manufacturer:
- Cree LED
Discontinued product
- RS Stock No.:
- 134-6702
- Mfr. Part No.:
- XHP70A-01-0000-0D0HM440G
- Manufacturer:
- Cree LED
Technical data sheets
Legislation and Compliance
Product Details
Cree XLamp XHP70 Series LEDs
The XLamp XHP70 series from Cree Inc are extreme high power white LEDs. Utilising their SC5 Technology™ platform which doubles the light output to enable a reduction in system costs.
The XLamp XHP70 LEDs offer a high lumen density from a compact package of just 7 x 7 mm with a domed lens. When ran at maximum current the XLamp XHP70 LED produces twice the amount of light output to Cree's MK-R LEDs, keeping similar lumens per watt.
The XLamp XHP70 LEDs offer a high lumen density from a compact package of just 7 x 7 mm with a domed lens. When ran at maximum current the XLamp XHP70 LED produces twice the amount of light output to Cree's MK-R LEDs, keeping similar lumens per watt.
Features of the XLamp XHP70 LEDs:
Surface mounted
Domed lens
7 x 7 x 4.49 mm
6V or 12V by PCB layout
CRI: 70, 80 or 90
Wide viewing angle: 120°
Surface mounted
Domed lens
7 x 7 x 4.49 mm
6V or 12V by PCB layout
CRI: 70, 80 or 90
Wide viewing angle: 120°
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 12.4 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 1707 lm |
Lens Shape | Dome |
Series | XLamp XHP70 |
Colour Temperature | 4000K |
Forward Current | 4800mA |
Dimensions | 7 x 7 x 4.49mm |