- RS Stock No.:
- 127-8396
- Mfr. Part No.:
- LTL-403P
- Manufacturer:
- Lite-On
Discontinued product
- RS Stock No.:
- 127-8396
- Mfr. Part No.:
- LTL-403P
- Manufacturer:
- Lite-On
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 4 mm |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 1.1 mcd |
Number of Pins | 2 |
Viewing Angle | 104 ° |
Lens Shape | Rectangular |
Dominant Wavelength | 657 nm |
Lens Colour | Red |
Dimensions | 4 x 2 x 7mm |
Forward Current | 60mA |
Lens Finish | Diffused |