- RS Stock No.:
- 124-6883
- Mfr. Part No.:
- SMLP34RGB2W3
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 124-6883
- Mfr. Part No.:
- SMLP34RGB2W3
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM Chip LED SML-P34 Series LEDs
The MSLP34 Series from the PICOLED-RGB, is a small three colour LED.
4-pin package size 1.0 x 1.0 mm (0404)
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | RGB |
Package Type | 1010 (0404) |
Mounting Type | Surface Mount |
Number of LEDs | 3 |
Forward Voltage | 2.1 V, 3 V, 3.1 V |
Luminous Intensity | 110 (Green) mcd, 35 (Red) mcd, 45 (Blue) mcd |
Number of Pins | 4 |
Lens Shape | Rectangular |
Dominant Wavelength | 475 (Blue) nm, 535 (Green) nm, 629 (Red) nm |
Lens Finish | Milky White |
Forward Current | 5mA |
Dimensions | 1 x 1 x 0.2mm |