Kingbright1.95 V, 2.9 V Red, White LED SMD SMD, KPGB-0607 KPGB-0607VWA1SEEKKF-TT
- RS Stock No.:
- 218-701
- Mfr. Part No.:
- KPGB-0607VWA1SEEKKF-TT
- Manufacturer:
- Kingbright
Subtotal (1 reel of 4000 units)*
MYR13,992.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 4,000 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 4000 + | MYR3.498 | MYR13,992.00 |
*price indicative
- RS Stock No.:
- 218-701
- Mfr. Part No.:
- KPGB-0607VWA1SEEKKF-TT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red, White | |
| Package Type | SMD | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.95 V, 2.9 V | |
| Series | KPGB-0607 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red, White | ||
Package Type SMD | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.95 V, 2.9 V | ||
Series KPGB-0607 | ||
- COO (Country of Origin):
- CN
The Kingbright Bi-Color Surface Mount LED has a source colour devices are made with InGaN on Sapphire substrate Light Emitting Diode and the Hyper-Red source colour devices are made with AlGaInP on GaAs substrate Light Emitting Diode. There's a need to take care of electrostatic discharge and power surge as they could damage the LEDs. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
0.65 mm x 0.65 mm SMD LED with 0.25 mm thickness
Low power consumption
Moisture sensitivity level 3
Halogen free
RoHS compliant
Low power consumption
Moisture sensitivity level 3
Halogen free
RoHS compliant
Related links
- Kingbright1.95 V White LED SMD SMD, KPGB-0607 KPGB-0607VWA1SEEKKF-TT
- Kingbright1.95 V KPGB-0607 KPGB-0607VBA1SEEKKC-TT
- Kingbright1.97 V KPGB-0607 KPGB-0607VBA1SYKC-TT
- Kingbright1.97 V Yellow LED SMD SMD, KPGB-0607 KPGB-0607VWA1SYKF-TT
- Kingbright1.95 V KPGB-0607 KPGB-0607ZGSEEKKC-TT
- Kingbright2.9 V White LED SMD SMD, KPGB-0607 KPGB-0607VWA1ZGF
- Kingbright2.9 V KPGB-0607 KPGB-0607VBA1ZGC
- ROHM BD71631QWZ-TR 2.9 V to 5.5 V Input, UMMP10LZ1824 10-Pin
