ROHM2 V Red LED 5mm Through Hole, SLR-56VR3F
- RS Stock No.:
- 178-992P
- Mfr. Part No.:
- SLR-56VR3F
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
Subtotal 20 units (supplied in a bag)*
MYR13.18
MYR13.18
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 20 - 40 | MYR0.659 |
| 50 - 90 | MYR0.577 |
| 100 - 190 | MYR0.494 |
| 200 + | MYR0.453 |
*price indicative
- RS Stock No.:
- 178-992P
- Mfr. Part No.:
- SLR-56VR3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 10 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 630 nm | |
| Dimensions | 5mm | |
| Lens Colour | Red | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 10 mcd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Round | ||
Dominant Wavelength 630 nm | ||
Dimensions 5mm | ||
Lens Colour Red | ||
- COO (Country of Origin):
- JP
ROHM ThroughHole SLR-56 Series LEDs
The SLR-56 series of LEDs, from ROHM Semiconductor, come in a 5 mm (T1 3/4) round package. The SLR-56 LED lamps have a domed top.

Visible Light LEDs, ROHM Semiconductor
