- RS Stock No.:
- 178-863
- Mfr. Part No.:
- SLR-342DC3F
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 178-863
- Mfr. Part No.:
- SLR-342DC3F
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Round LED, SLR-342 Series (Ø 3.1), Rohm
Coloured, housed in 3.1 mm diameter package
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Orange |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 25 mcd |
Number of Pins | 2 |
Viewing Angle | 40 ° |
Lens Shape | Round |
Dominant Wavelength | 605 nm |
Lens Colour | Orange |
Dimensions | 3.1mm |