RS Better World

Sylvania ToLEDo AVANT T8 CCG L1500 2700LM 865 50K RL 2700 lm 18 W LED Tube Light, G13 Cap, 4.9 ft (1500 mm)

Subtotal (1 unit)*

MYR140.81

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 07 September 2026
  • Plus 50 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR140.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-9728
Mfr. Part No.:
30244
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

LED Tube Light

Length Imperial

4.9ft

Length Metric

1500mm

Power

18W

Lamp Base/Socket

G13

Luminous Flux

2700lm

Colour Reference Code

865

Colour Temperature

6500K

Colour

White

Lifespan

50000h

Voltage

240V

Standards/Approvals

UKCA, CE

Better World Verification

UK Energy Efficiency Label D

Better World Product

Yes

Series

ToLEDo AVANT T8 CCG L1500 2700LM 865 50K RL

COO (Country of Origin):
CN
The Sylvania AC LED tube is an energy-efficient and affordable solution to replace conventional fluorescent T8 lamps. With omni-directional uniform light distribution, high lumen package, and efficacy, it is suitable for general illumination in various settings, from offices to supermarkets to petrol stations.

Energy-efficient LED T8 tube

High lumen package of 2700lm

Omni-directional uniform light distribution

Long lifespan of 50,000 hours

Wide beam angle for versatile illumination

Suitable for operation with electromagnetic gears or direct mains operation

IP20 rated for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy