RS Better World
Sylvania ToLEDo AVANT T8 CCG L1500 2700 lm 18 W LED Tube Light, G13 Cap, 4.9 ft (1500 mm)
- RS Stock No.:
- 288-9727
- Mfr. Part No.:
- 30243
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR130.22
FREE delivery for orders over RM 500.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR130.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-9727
- Mfr. Part No.:
- 30243
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Tube Light | |
| Length Imperial | 4.9ft | |
| Length Metric | 1500mm | |
| Power | 18W | |
| Lamp Base/Socket | G13 | |
| Luminous Flux | 2700lm | |
| Lifespan | 50000h | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Lamp Designation | L1500 | |
| Voltage | 240V | |
| Standards/Approvals | UKCA, CE | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Series | ToLEDo AVANT T8 CCG L1500 | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Tube Light | ||
Length Imperial 4.9ft | ||
Length Metric 1500mm | ||
Power 18W | ||
Lamp Base/Socket G13 | ||
Luminous Flux 2700lm | ||
Lifespan 50000h | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Lamp Designation L1500 | ||
Voltage 240V | ||
Standards/Approvals UKCA, CE | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Series ToLEDo AVANT T8 CCG L1500 | ||
- COO (Country of Origin):
- CN
The Sylvania AC LED tube is an energy-efficient and affordable solution to replace conventional fluorescent T8 lamps. With omni-directional uniform light distribution, high lumen package, and efficacy, it is suitable for general illumination in various settings, from offices to supermarkets to petrol stations.
Omni-directional uniform light distribution thanks to glass tube construction design
High lumen package of 2700lm and efficacy of 150 lm/W
Switching cycles of 200,000X for durability
Wide beam angle and high power factor for efficient illumination
Suitable for general illumination in offices, supermarkets, and more
5-Year warranty for peace of mind
