RS Better World
Sylvania ToLEDo AVANT T8 CCG L600 1000LM 865 50K RL 1000 lm 6.6 W LED Tube Light, G13 Cap, 1.9 ft (600 mm)
- RS Stock No.:
- 288-9721
- Mfr. Part No.:
- 30238
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
MYR72.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 110 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR72.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-9721
- Mfr. Part No.:
- 30238
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | LED Tube Light | |
| Length Imperial | 1.9ft | |
| Length Metric | 600mm | |
| Power | 6.6W | |
| Lamp Base/Socket | G13 | |
| Luminous Flux | 1000lm | |
| Lifespan | 50000h | |
| Lamp Designation | T8 | |
| Colour | White | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Standards/Approvals | UKCA, CE | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Series | ToLEDo AVANT T8 CCG L600 1000LM 865 50K RL | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type LED Tube Light | ||
Length Imperial 1.9ft | ||
Length Metric 600mm | ||
Power 6.6W | ||
Lamp Base/Socket G13 | ||
Luminous Flux 1000lm | ||
Lifespan 50000h | ||
Lamp Designation T8 | ||
Colour White | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Standards/Approvals UKCA, CE | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Series ToLEDo AVANT T8 CCG L600 1000LM 865 50K RL | ||
- COO (Country of Origin):
- CN
The Sylvania LED tube is an energy-efficient and affordable solution to replace conventional fluorescent T8 lamps. With a high lumen package of 1000lm and a lumen efficacy of 150 lm/W, this tube offers uniform light distribution and a long lifespan of 50,000 hours. Suitable for various settings like offices, supermarkets, and petrol stations, it comes with a 5-year warranty.
Omni-directional uniform light distribution
High lumen package of 1000lm
High lumen efficacy of 150 lm/W
Long lifespan of 50,000 hours
Wide beam angle for versatile illumination
Suitable for operation with electromagnetic gears or direct mains operation
5-Year warranty for peace of mind
Related links
- Sylvania ToLEDo AVANT T8 CCG L600 1000LM 840 50K RL 1000 lm 6.6 W LED Tube Light 1.9 ft (600 mm)
- Sylvania ToLEDo AVANT T8 CCG L600 1000LM 830 50K RL 1000 lm 6.6 W LED Tube Light 1.9 ft (600 mm)
- Sylvania ToLEDo AVANT T8 CCG 1800 3150LM 865 50K RL 3150 lm 21 W LED Tube Light, G13 Cap (1800 mm)
- Sylvania ToLEDo AVANT T8 CCG L1500 2700LM 865 50K RL 2700 lm 18 W LED Tube Light 4.9 ft (1500 mm)
- Sylvania ToLEDo AVANT T8 CCG L1200 2000LM 865 50K RL 2000 lm 13.3 W LED Tube Light 3.9 ft (1200 mm)
- Sylvania ToLEDo AVANT T8 CCG 451 950LM 865 50K RL 950 lm 6.3 W LED Tube Light 1.47 ft (451 mm)
- Sylvania ToLEDo AVANT T8 CCG 734 1350LM 865 50K RL 1350 lm 9 W LED Tube Light 2.4 ft (734 mm)
- Sylvania ToLEDo AVANT T8 CCG L1061 2000LM 840 50K RL 2000 lm 13.3 W LED Tube Light 3.4 ft (1061 mm)
