RS Better World

Sylvania ToLEDo AVANT T8 CCG L600 1000LM 840 50K RL 1000 lm 6.6 W LED Tube Light, G13 Cap, 1.9 ft (600 mm)

Subtotal (1 unit)*

MYR69.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR69.45

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-9720
Mfr. Part No.:
30237
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Length Imperial

1.9ft

Product Type

LED Tube Light

Length Metric

600mm

Power

6.6W

Lamp Base/Socket

G13

Luminous Flux

1000lm

Lamp Designation

L600

Colour

Cool White

Colour Temperature

4000K

Lifespan

50000h

Voltage

240V

Standards/Approvals

UKCA, CE

Better World Verification

UK Energy Efficiency Label D

Better World Product

Yes

Series

ToLEDo AVANT T8 CCG L600 1000LM 840 50K RL

COO (Country of Origin):
CN
The Sylvania LED tube light is an energy-efficient and affordable solution to replace conventional fluorescent T8 lamps. With a high lumen package of 1000lm and efficacy of 150 lm/W, this lamp provides uniform light distribution and a lifespan of 50,000 hours. Suitable for various settings such as offices, supermarkets, and train stations, it comes with a 5-year warranty for peace of mind.

Energy efficient LED T8 tube light

High lumen package of 1000lm

Long lifespan of 50,000 hours

Uniform light distribution with glass tube construction design

Suitable for general illumination in various settings

5-year warranty for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy