- RS Stock No.:
- 204-4242
- Mfr. Part No.:
- 929001338902
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 204-4242
- Mfr. Part No.:
- 929001338902
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting CorePro LED tube is an affordable LED solution suitable for replacing T8 fluorescent lamps. The product provides a natural lighting effect for use in general lighting applications.
High efficiency
Power 14.5W
RoHS compliant
Power 14.5W
RoHS compliant
Specifications
Attribute | Value |
---|---|
Length Imperial | 4ft |
Length Metric | 1212mm |
Wattage | 14.5 W |
Lamp Size | T8 |
Lamp Base | G13 |
Fluorescent Equivalent Wattage | 36W |
Luminosity | 1600 lm |
Colour Reference | 865 |
Colour Temperature | 6500K |
Colour Tone | Natural |
Voltage Rating | 220 → 240 V ac |
Series | CorePro |