- RS Stock No.:
- 191-7731
- Mfr. Part No.:
- 4058075135604
- Manufacturer:
- Osram
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR299.50
Units | Per Unit |
1 + | MYR299.50 |
- RS Stock No.:
- 191-7731
- Mfr. Part No.:
- 4058075135604
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LEDinestra Dimmable Tube LED Lamps, 15W, 2700K and 1000mm Long
This LED tube light is an alternative to tubular incandescent lamps and is ideal for mirror lighting. These LED tubes have a warm white lamp colour and an extremely long lifetime so no need to worry about replacements.
More businesses are turning to LED as LED tubes offer better energy efficiency, savings and a longer life over fluorescent tubes without compromising on light quality. LED tubes have no flicker, glare or warm-up time like traditional fluorescent tubes and are more durable. They also contain no mercury making them more environmental friendly than fluorescent lighting.
These dimmable S14s LED lamps from Osram are a direct replacement for the traditional incandescent lamp.
More businesses are turning to LED as LED tubes offer better energy efficiency, savings and a longer life over fluorescent tubes without compromising on light quality. LED tubes have no flicker, glare or warm-up time like traditional fluorescent tubes and are more durable. They also contain no mercury making them more environmental friendly than fluorescent lighting.
These dimmable S14s LED lamps from Osram are a direct replacement for the traditional incandescent lamp.
Features and Benefits:
Dimmable
Ideal for uniform illumination
Mercury-free lamps – better for the environment and more eco-friendly
Very long lifetime of up to 25,000 h
Low energy consumption – energy efficiency class A
Good colour rendering
Bulb made from glass - no bending
Ideal for uniform illumination
Mercury-free lamps – better for the environment and more eco-friendly
Very long lifetime of up to 25,000 h
Low energy consumption – energy efficiency class A
Good colour rendering
Bulb made from glass - no bending
Typical Applications:
LED Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use LED tube lights are:
• Hotels
• Restaurants
• Domestic applications
• Outdoor applications only in suitable luminaires
• Hotels
• Restaurants
• Domestic applications
• Outdoor applications only in suitable luminaires
FAQs
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid state lighting. It is less likely to fail completely, a well built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid state lighting. It is less likely to fail completely, a well built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Specifications
Attribute | Value |
---|---|
Length Imperial | 3ft |
Length Metric | 1000mm |
Wattage | 15 W |
Lamp Base | S14s |
Luminosity | 1055 lm |
Colour Temperature | 2700K |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Life Hours | 25000h |
EU Energy Efficiency Rating | A |