LED T8 Tube Value 1.8M 24W/840 220-240V

  • RS Stock No. 189-5657
  • Mfr. Part No. 4058075069176
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Features

•T8 LED tube with G13 base
•Mercury-free and RoHS compliant
•Luminous efficacy: up to 105 lm/W
•Type of protection: IP20
•Extremely break resistant thanks to cover made of polycarbonate
•High colour homogeneity
•Energy savings of up to 68 % compared to conventional 1,500 mm T8 fluorescent lamp
•Instant flicker free starting
•LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains

Specifications
Attribute Value
Length Metric 1777mm
Wattage 24 W
Lamp Size T8
Lamp Base G13
Colour Rendering >80
Colour Temperature 4000K
Colour Tone Cool White
Voltage Rating 220 → 240 V
Luminosity 2600 lm
Life Hours 30000h
EU Energy Efficiency Rating A+
Series ST8SP-EM
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 117.28
units
Per unit
1 +
MYR117.28
Related Products
This LED tube light is an alternative to ...
Description:
This LED tube light is an alternative to tubular incandescent lamps and is ideal for mirror lighting. These LED tubes have a warm white lamp colour and an extremely long lifetime so no need to worry about replacements. More businesses ...
LED T5 replacement batten, high output range: more ...
Description:
LED T5 replacement batten, high output range: more lumens per meter with efficiency up to 125 lum/watt, seamless linking (up to 10M), Ideal for direct lighting such as under cabinet or in kitchens, 150 degree beam angle, includes switch, includes ...
LED T5 replacement batten, high output range: more ...
Description:
LED T5 replacement batten, high output range: more lumens per meter with efficiency up to 125 lum/watt, seamless linking (up to 10M), Ideal for direct lighting such as under cabinet or in kitchens, 150 degree beam angle, includes switch, includes ...
Osram economic LED tubes for electromagnetic control gears. ...
Description:
Osram economic LED tubes for electromagnetic control gears. These LED lights offer general illumination within ambient temperatures from –20 to +45 °C. These LED tubes have a warm white lamp colour and a lifespan of 30,000 hours so no need ...