LED PIPEG2 HO L1500 NW

  • RS Stock No. 187-6765
  • Mfr. Part No. 0051050
  • Manufacturer Sylvania
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LED T5 replacement batten, high output range: more lumens per meter with efficiency up to 125 lum/watt, seamless linking (up to 10M), Ideal for direct lighting such as under cabinet or in kitchens, 150 degree beam angle, includes switch, includes 0.30m stripped cable, white polycarbonate body, includes standard and tilting brackets

Specifications
Attribute Value
Length Metric 1500mm
Wattage 21 W
Lamp Size T5
Colour Rendering 80
Colour Reference 840
Colour Temperature 4000K
Colour Tone Neutral White
Voltage Rating 240 V ac
Luminosity 2500 lm
Life Hours 30000h
EU Energy Efficiency Rating A, A+, A++
22 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 172.80
units
Per unit
1 +
MYR172.80
Related Products
LED alternative made of glass for classic T8 ...
Description:
LED alternative made of glass for classic T8 fluorescent lamps in CCG luminaires. Quick, simple and safe replacement without rewiring. Ideal for use for areas that are illuminated over long periods of time like corridors, stairways and parking garages. These ...
Ledvance LEDinestra advanced dimmable Tubular LED lamp provides ...
Description:
Ledvance LEDinestra advanced dimmable Tubular LED lamp provides a perfect replacement to tubular incandescent lamps. LED technology provides efficient usage and low maintenance, against traditional lamps. The Tubular LED lamp offers a long lifetime of up to 20000 hours, while ...
GE Lighting has introduced this new T8 LED ...
Description:
GE Lighting has introduced this new T8 LED glass tube range that offers safe, reliable and affordable energy savings against traditional fluorescent T8 lamps. They can be quickly installed as a replacement into luminaires with a simple rewire. Energy savings ...
The Ledvance SubstiTUBE ST8AU-HF series are real G5 ...
Description:
The Ledvance SubstiTUBE ST8AU-HF series are real G5 37W LED retrofit replacements for traditional T5 fluorescent tubes in ECG luminaires. Providing energy savings of up to 60% and a lamp lifetime of up to 60000 hours.These LED replacement tubes are ...