Osram ST8A-UN 24 W 3300 lm T8 LED Tube Light, Warm White 3000K 830, G13 Cap, 240 V

  • RS Stock No. 146-8035
  • Mfr. Part No. 4058075819795
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

T8 LED tube made of glass with G13 base
Mercury-free and RoHS compliant
Type of protection: IP20
Lifetime: up to 60,000 h
Suitable for operation with conventional control gear or line voltage
Compatible with many common conventional and electronic control gears
Also suitable for operation at low temperatures
Excellent luminous flux
Easy installation

Specifications
Attribute Value
Length Metric 1513mm
Wattage 24 W
Lamp Size T8
Lamp Base G13
Colour Rendering >80
Colour Reference 830
Colour Temperature 3000K
Colour Tone Warm White
Voltage Rating 240 V
Luminosity 3300 lm
Life Hours 60000h
EU Energy Efficiency Rating A++
Series ST8A-UN
3 In Global stock for delivery within 4 - 6 working days
Price 1 Box of 10
MYR 2,443.83
Box(es)
Per Box
Per unit*
1 +
MYR2,443.83
MYR244.383
*price indicative
Related Products
MR16 LED lamps with a GU5.3 base, 12 ...
Description:
MR16 LED lamps with a GU5.3 base, 12 V AC enclosed.Does not heat up, uses only 2 watts and boasts a very long lifespan. Easy to install on existing GU5.3 sockets. Ideal for signing, marking and highlighting the value of ...
Ledvance PARATHOM HQL LED lamp has an E27 ...
Description:
Ledvance PARATHOM HQL LED lamp has an E27 screw base and provides a perfect replacement for mercury vapour lamps. LED technology provides efficient usage and low maintenance, against traditional lamps. The PARATHOM HQL LED lamp offers a long lifetime of ...
Marl 240 series BA15d LED lamp replacements are ...
Description:
Marl 240 series BA15d LED lamp replacements are a direct replacement option for filament lamps. Direct replacement for BA15dBi-polar productInternally potted for increased reliabilityIdeal for high vibration applications4 LED cluster.
LED alternative made of glass for classic T8 ...
Description:
LED alternative made of glass for classic T8 fluorescent lamps in CCG luminaires. Quick, simple and safe replacement without rewiring. Ideal for use for areas that are illuminated over long periods of time like corridors, stairways and parking garages. These ...