Philips Lighting CorePro 1850 lm 18 W LED Tube Light, G13 Cap, 3.93 ft (1200 mm)
- RS Stock No.:
- 358-937
- Mfr. Part No.:
- 929001869202
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
MYR161.43
FREE delivery for orders over RM 500.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR161.43 |
*price indicative
- RS Stock No.:
- 358-937
- Mfr. Part No.:
- 929001869202
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Tube Light | |
| Length Imperial | 3.93ft | |
| Length Metric | 1200mm | |
| Power | 18W | |
| Fluorescent Equivalent Wattage | 36W | |
| Lamp Base/Socket | G13 | |
| Luminous Flux | 1850lm | |
| Colour Reference Code | 830 | |
| Colour | White | |
| Lamp Designation | T8 | |
| Colour Rendering Index CRI | 80% | |
| Lifespan | 50000h | |
| Colour Temperature | 3000k | |
| Voltage | 240V | |
| Standards/Approvals | CE mark, EU RoHS Compliant | |
| Series | CorePro | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Tube Light | ||
Length Imperial 3.93ft | ||
Length Metric 1200mm | ||
Power 18W | ||
Fluorescent Equivalent Wattage 36W | ||
Lamp Base/Socket G13 | ||
Luminous Flux 1850lm | ||
Colour Reference Code 830 | ||
Colour White | ||
Lamp Designation T8 | ||
Colour Rendering Index CRI 80% | ||
Lifespan 50000h | ||
Colour Temperature 3000k | ||
Voltage 240V | ||
Standards/Approvals CE mark, EU RoHS Compliant | ||
Series CorePro | ||
- COO (Country of Origin):
- CN
The Philips Lighting CorePro LED tube Universal T8 brings simplicity to your lighting project. You do not need to pay attention to the driver technology anymore. Thanks to a unique design, Philips CorePro LED tube Universal T8 directly fits in luminaires operating either on Electro Magnetic ballasts or HF Electronic ballasts or mains power connection.
CE mark
EU RoHS compliant
Energy saving product
50000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471
Related links
- Philips Lighting CorePro 2000 lm 18 W LED Tube Light 3.93 ft (1200 mm)
- Philips Lighting CorePro 1700 lm 15.5 W LED Tube Light 3.93 ft (1200 mm)
- Philips Lighting CorePro 1800 lm 15.5 W LED Tube Light 3.93 ft (1200 mm)
- Philips Lighting CorePro 2000 lm 18 W LED Tube Light 4 ft (1200 mm)
- Philips Lighting MAS 2000 lm 14 W LED Tube Light 3.93 ft (1200 mm)
- Philips Lighting MAS 2100 lm 14 W LED Tube Light 3.93 ft (1200 mm)
- Philips Lighting MAS 2100 lm 12.5 W LED Tube Light 3.93 ft (1200 mm)
- Philips Lighting MAS 2000 lm 12.5 W LED Tube Light 3.93 ft (1200 mm)