- RS Stock No.:
- 877-6900
- Mfr. Part No.:
- ILR-ON03-STWH-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 877-6900
- Mfr. Part No.:
- ILR-ON03-STWH-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
OSLON SSL 80 3 PowerLinear LED Strips
This series of LED arrays from Intelligent LED Solutions (ILS), are part of their PowerLinear board family. As they smallest linear strip within the ILS linear family, these arrays house 3 OSLON SSL 80 LEDs from OSRAM Opto Semiconductor. Despite their compact size, these PowerLinear LED arrays offer a powerful output. They can also be linked together to produce a longer chain.
Available in a range of single colour options or white, the OSLON 80 SSL PowerLinear LED arrays are ideal for general lighting, decorative lighting, task lighting, retail/entertainment and flood lighting.
Available in a range of single colour options or white, the OSLON 80 SSL PowerLinear LED arrays are ideal for general lighting, decorative lighting, task lighting, retail/entertainment and flood lighting.
Features of the OSLON SSL 80 PowerLinear arrays:
3 x OSRAM OSLON SSL 80 LEDs
Variety of colours available
Up to 50,000 hours lifetime (to 70% original brightness)
Dimensions: 25 x 15 x 3.9
3 x OSRAM OSLON SSL 80 LEDs
Variety of colours available
Up to 50,000 hours lifetime (to 70% original brightness)
Dimensions: 25 x 15 x 3.9
Intelligent LED Solutions LED Modules - Power Linear
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 8.1 to 10.5V |
Colour Temperature | 5700K |
Typical Luminous Flux | 420 lm |