- RS Stock No.:
- 875-0043
- Mfr. Part No.:
- ILR-OX12-6WM5HR1DB-PC211-W2.
- Manufacturer:
- Intelligent LED Solutions
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR495.27
Units | Per Unit |
1 - 9 | MYR495.27 |
10 - 49 | MYR484.86 |
50 + | MYR470.32 |
- RS Stock No.:
- 875-0043
- Mfr. Part No.:
- ILR-OX12-6WM5HR1DB-PC211-W2.
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
12 OSLON SSL Petunia LED Arrays
This family of Petunia LED arrays, from Intelligent LED Solutions (ILS), is designed for aiding the growth of plants. There are a range of LED assemblies which suit key roles in vegetative cultivation and plant health. These LED modules are designed to work with the Petunia family of LED lenses from LEDiL.
The Petunia modules feature 12 LEDs mounted onto an aluminium substrate. The LEDs are from the SSL 80 and SSL 150 series by OSRAM Opto Semiconductors. OSLON SSL LEDs have a narrow beam angle which makes the Petunia LED array suitable for plant growing applications where a focused beam of light is required.
The Petunia LED arrays are ideal for plant lighting, greenhouses, florist shops and flower exhibitions.
The Petunia modules feature 12 LEDs mounted onto an aluminium substrate. The LEDs are from the SSL 80 and SSL 150 series by OSRAM Opto Semiconductors. OSLON SSL LEDs have a narrow beam angle which makes the Petunia LED array suitable for plant growing applications where a focused beam of light is required.
The Petunia LED arrays are ideal for plant lighting, greenhouses, florist shops and flower exhibitions.
Features of the Petunia LED arrays:
12 x OSLON SSL LEDs
Available with 200mm wires
High efficacy
Up to 50,000 hours lifetime (to 70% original brightness)
Dimensions: 30 x 30 x 4 mm
Designed to work with secondary LEDiL lens
12 x OSLON SSL LEDs
Available with 200mm wires
High efficacy
Up to 50,000 hours lifetime (to 70% original brightness)
Dimensions: 30 x 30 x 4 mm
Designed to work with secondary LEDiL lens
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Intelligent LED Solutions LED Modules - Petunias
Specifications
Attribute | Value |
---|---|
LED Colours | Blue, Red, White |
Voltage Rating | 16.2 → 21V |
Colour Temperature | 3000K |
Series | OSLON SSL 80/150 Petunia Grow Light |