- RS Stock No.:
- 780-6054
- Mfr. Part No.:
- ILS-SJ06-DW95-SD101
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 780-6054
- Mfr. Part No.:
- ILS-SJ06-DW95-SD101
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stanley 3J 6 White LED Strips
The ILS-SJ06-xx95-SD101-xx series of LED strip arrays, from Intelligent LED Solutions, feature 6 Stanley Electric 3J series LEDs. 3J LEDs provide outstanding luminance with a Colour Rendering Index (CRI) in excess of 95, including the R9 and R15 values. These 6 LED Strips are compact and powerful LED light sources, built on aluminium substrates for optimal thermal management and utilise industry standard connectors.
These versatile LED arrays are ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, shelf lighting, retail and entertainment lighting.
These versatile LED arrays are ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, shelf lighting, retail and entertainment lighting.
6 Strip LED arrays contain 6 Stanley Electric 3J series LEDs
Long life time: up to 60,000 hours to 70% of original brightness
Brightness is adjustable by external dimming gear
Each board has built-in regulation
Operation with single input 24VDC power supply
Mounting holes (3mm diameter) allow easy installation with screws
PCB dimensions (L x W x H): 300 x 20 x 1.6mm
Up to 5 Stanley 3J 6 Strips can be linked together to form longer chains
See data sheet for suitable power supply
Long life time: up to 60,000 hours to 70% of original brightness
Brightness is adjustable by external dimming gear
Each board has built-in regulation
Operation with single input 24VDC power supply
Mounting holes (3mm diameter) allow easy installation with screws
PCB dimensions (L x W x H): 300 x 20 x 1.6mm
Up to 5 Stanley 3J 6 Strips can be linked together to form longer chains
See data sheet for suitable power supply
Warning
Strip LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate Strip LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the Strip LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate Strip LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the Strip LED array to consume current above the specified maximum and cause failure or irreparable damage.
Intelligent LED Solutions LED Modules - Strips
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 24V dc |
Colour Temperature | 5700K |
Typical Luminous Flux | 600 lm |
Flexible/Rigid | Rigid |
Series | Stanley 3J |