Intelligent LED Solutions OSLON SSL 80 Series, Blue LED Strip, ILS-ON06-DEBL-SD111.

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

OSLON SSL 80 6 LED Strips

The Oslon SSL 80 6+ series of LED lighting strips, from Intelligent LED Solutions, feature 6 Osram Oslon SSL 80 ThinGan (UX: 3) LEDs. Utilising the latest power chip technology, they remain efficient at drive currents up to 1000mA, combined with a low thermal resistance, they ensure a cool running and a highly efficient product. Additionally these Oslon SSL 80 6+ LED lighting strips have industry standard connectors for simple plug and play use, making them ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, down lighters, retail and entertainment lighting.

6 Osram Oslon SSL 80 LEDs with integral 80° silicon resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
24VDC operation
Single input voltage, each board has own regulation built-in
Brightness adjustable by external dimming gear
Mounting holes for M3 screws allow easy installation
Dimensions (L x W x H): 300mm x 20mm x 1.6mm
Up to 5 Oslon 6+ Strips can be linked together to form longer chains
See datasheet for suitable secondary lenses, heat sinks, thermal interface material and power supplies

Note

Oslon SSL 80 6+ LED Strips will overheat in operation if not attached to a suitable Heat Sink, over heating can cause failure or irreparable damage.

Intelligent LED Solutions LED Modules - Strips

Specifications
Attribute Value
LED Colours Blue
Flexible/Rigid Rigid
Series OSLON SSL 80
Temporarily out of stock - back order for despatch 03/03/2020, delivery within 4 working days from despatch date
Price Each
MYR 195.13
units
Per unit
1 - 9
MYR195.13
10 - 49
MYR191.93
50 +
MYR188.13
Related Products
The Dragon6 Strips from Intelligent LED Solutions (ILS) ...
Description:
The Dragon6 Strips from Intelligent LED Solutions (ILS) are powerful LED strips. They consist of rigid aluminium strips housing Golden Dragon Plus LEDs from OSRAM Opto Semiconductors. Dragon6 strips are constructed on laminated substrates for optimum thermal management.The Dragon6 LED ...
The ILR-SJ04-xx95-SC211-xx series of PowerCluster LED arrays, from ...
Description:
The ILR-SJ04-xx95-SC211-xx series of PowerCluster LED arrays, from Intelligent LED Solutions, feature 4 Stanley Electric 3J series LEDs. 3J LEDs provide outstanding luminance with a Colour rendering Index (CRI) in excess of 95, including the R9 and R15 values. Compact ...
The ILS-SK06-xx95-SD101-xx series of LED strip arrays, from ...
Description:
The ILS-SK06-xx95-SD101-xx series of LED strip arrays, from Intelligent LED Solutions, feature 6 Stanley Electric 6J Series LEDs. 6J LEDs provide outstanding luminance with a Colour Rendering Index (CRI) in excess of 95, including the R9 and R15 values. These ...
The Duris® P5 Eco1 LED Modules, powered by ...
Description:
The Duris® P5 Eco1 LED Modules, powered by OSRAM Opto Semiconductors new, low and mid-power Duris® P5 LEDs, are ideal for efficient and homogeneous lighting applications. The compact footprint and wide beam angle is perfect for uniform light distribution. The ...