LEDVANCE 240V dc LED Strip Light, 280mm Length
- RS Stock No.:
- 283-8334
- Distrelec Article No.:
- 300-70-705
- Mfr. Part No.:
- 4008321294302
- Manufacturer:
- LEDVANCE
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR2,147.98
Units | Per Unit |
---|---|
1 + | MYR2,147.98 |
- RS Stock No.:
- 283-8334
- Distrelec Article No.:
- 300-70-705
- Mfr. Part No.:
- 4008321294302
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The LEDVANCE ECG for FL 26 mm has no adverse effect from frequent on/off switching. It offers perfect lamp start for applications with motion sensors. Very high energy efficiency due to cut-off technology. It is used in open-plan offices, corridors and storage rooms, Public buildings. .
Long lamp life
Automatic restart after lamp replacement
Automatic restart after lamp replacement
Specifications
Attribute | Value |
---|---|
Strip Length | 280mm |
Strip Width | 40mm |
Voltage Rating | 240V dc |