- RS Stock No.:
- 212-2136
- Mfr. Part No.:
- LF3000-G3-SW40-03-L1
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 212-2136
- Mfr. Part No.:
- LF3000-G3-SW40-03-L1
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Osram LINEAR light flex power, LED modules for professional and industrial applications as cove lighting and ceiling integration. Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back.Pre-wired LED strip, simple and quick plug
Flexible and cuttable LED strip Dimmable with PWM technology
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 500mm |
Strip Width | 8mm |
Voltage Rating | 24V dc |
Number of LEDs per Metre | 70 |
Series | LF3000 |