- RS Stock No.:
- 204-7522
- Mfr. Part No.:
- TF2000S-G1-865-05-V2
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 204-7522
- Mfr. Part No.:
- TF2000S-G1-865-05-V2
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The OSRAM Lighting Systems LED modules for semi-professional applications works with 24.0 V nominal voltage with white light colour LED. It can be used in Cove lighting, Shelf lighting for retail, shops, supermarkets, Architectural Integration and many other applications.
up to 2000lm/m luminous flux
4070K colour temperature
-25 to 80°C operating range
4070K colour temperature
-25 to 80°C operating range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 5000mm |
Strip Width | 1.5mm |
Voltage Rating | 24V dc |
Number of LEDs per Metre | 140 |
Series | TF2000 |