- RS Stock No.:
- 184-5178
- Mfr. Part No.:
- F12-RGBWW-24-60-65-FP
- Manufacturer:
- PowerLED
28 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR756.49
Units | Per Unit |
1 - 1 | MYR756.49 |
2 - 4 | MYR735.31 |
5 + | MYR705.05 |
- RS Stock No.:
- 184-5178
- Mfr. Part No.:
- F12-RGBWW-24-60-65-FP
- Manufacturer:
- PowerLED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The F12-RGBNW-24-60-65-FP RGBW LED Flexi Strip is a 4000K + RGB 24VDC strip with 60 LEDS per meter with RGB and White in a single strip.This LED Tape is available in 3000K ∼ 6000K +RGB at 910 Lumens. The precise LED binning enables 100% consistent colour temperature from batch to batch.
Even LED RGB colour and white lighting
Supplied with 3M tape as standard
60 LEDs per mtr (RGB and white in a single chip)
50,000 hours working life
Multiple applications for commercial and residential environments
Precise LED binning enables 100% consistent colour temperature from batch to batch
Supplied with 3M tape as standard
60 LEDs per mtr (RGB and white in a single chip)
50,000 hours working life
Multiple applications for commercial and residential environments
Precise LED binning enables 100% consistent colour temperature from batch to batch
Specifications
Attribute | Value |
---|---|
LED Colours | RGBW |
Strip Length | 5m |
Strip Width | 12mm |
Voltage Rating | 24V dc |
Number of LEDs per Metre | 60 |
Colour Temperature | 3000K |
IP Rating | IP65 |
Power Per Metre | 19.2W |
LED Pitch | 16.7mm |