- RS Stock No.:
- 178-3446
- Mfr. Part No.:
- ZM-1610-CW
- Manufacturer:
- JKL Components
Available for back order.
Added
Price Each (On a Reel of 20)
MYR6.609
Units | Per Unit | Per Reel* |
20 - 20 | MYR6.609 | MYR132.18 |
40 - 80 | MYR6.424 | MYR128.48 |
100 - 180 | MYR6.159 | MYR123.18 |
200 + | MYR5.988 | MYR119.76 |
*price indicative |
- RS Stock No.:
- 178-3446
- Mfr. Part No.:
- ZM-1610-CW
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
VOLTAGE:12V DC
CURRENT:30mA PER MODULE
WATTAGE:36W PER MODULE
LED VIEWING ANGLE :160°
PACKAGE:20 PIECES PER STRAND
MOUNTING:ADHESIVE BACKING
CURRENT:30mA PER MODULE
WATTAGE:36W PER MODULE
LED VIEWING ANGLE :160°
PACKAGE:20 PIECES PER STRAND
MOUNTING:ADHESIVE BACKING
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 12mm |
Strip Width | 10mm |
Voltage Rating | 12V dc |
Colour Temperature | 6000K |
IP Rating | IP67 |
LED Pitch | 60mm |
Series | ZM |