- RS Stock No.:
- 168-3935
- Mfr. Part No.:
- ZLF-0310-W5-10-24
- Manufacturer:
- JKL Components
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 5)
MYR257.136
Units | Per Unit | Per Box* |
5 - 5 | MYR257.136 | MYR1,285.68 |
10 - 15 | MYR253.178 | MYR1,265.89 |
20 + | MYR248.246 | MYR1,241.23 |
*price indicative |
- RS Stock No.:
- 168-3935
- Mfr. Part No.:
- ZLF-0310-W5-10-24
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alumiline Slim ZLF Series
The Alumiline Slim series of rigid LED light bars are ideal for a wide range of applications including; product display cases, residential and office architectural applications, exhibit design, decorative projects and museum show cases.
Very low height profile: 4.4mm
LED strip width:17mm
Low voltage, 24V operation
Low power consumption
No UV emission
Protected against dust and splashing water
Mounting holes for ease of installation
LED strip width:17mm
Low voltage, 24V operation
Low power consumption
No UV emission
Protected against dust and splashing water
Mounting holes for ease of installation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JKL Components LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 310mm |
Voltage Rating | 24V |
Colour Temperature | 6000K |
Flexible/Rigid | Rigid |
Series | ZLF |