- RS Stock No.:
- 162-6583
- Mfr. Part No.:
- LMH020-4000-40G9-00000TW
- Manufacturer:
- Cree LED
Available for back order.
Added
Price Each (In a Box of 10)
MYR691.083
Units | Per Unit | Per Box* |
10 - 40 | MYR691.083 | MYR6,910.83 |
50 + | MYR668.277 | MYR6,682.77 |
*price indicative |
- RS Stock No.:
- 162-6583
- Mfr. Part No.:
- LMH020-4000-40G9-00000TW
- Manufacturer:
- Cree LED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Cree LMH2 LED Modules
Cree LMH2 LED modules are a versatile LED lighting module that can deliver up to 108 lumens-per-watt light source efficacy. With their simplicity and easy adoptability, the LMH2 LED modules reduce development time and speed time-to-market. The LMH2 LED module has a variety of lumen ranges, colour temperatures and dimming options to suit a wide range of lighting applications, with just one light source. A sunset dimming function is also available to suit hospitality and restaurant environments. Other suitable applications include recessed downlights, wall sconces and pendant lights.
CRI: 95 minimum (available for 3500K at 3000lm
No UV light output
No mercury in light source
No UV light output
No mercury in light source
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Cree LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Colour Temperature | 4000K |
Series | LMH2 |