- RS Stock No.:
- 162-6582
- Mfr. Part No.:
- LMH020-4000-30G9-00000TW
- Manufacturer:
- Cree LED
Available for back order.
Added
Price Each (In a Box of 10)
MYR650.893
Units | Per Unit | Per Box* |
10 - 40 | MYR650.893 | MYR6,508.93 |
50 + | MYR585.804 | MYR5,858.04 |
*price indicative |
- RS Stock No.:
- 162-6582
- Mfr. Part No.:
- LMH020-4000-30G9-00000TW
- Manufacturer:
- Cree LED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Cree LMH2 LED Modules
Cree LMH2 LED modules are a versatile LED lighting module that can deliver up to 108 lumens-per-watt light source efficacy. With their simplicity and easy adoptability, the LMH2 LED modules reduce development time and speed time-to-market. The LMH2 LED module has a variety of lumen ranges, colour temperatures and dimming options to suit a wide range of lighting applications, with just one light source. A sunset dimming function is also available to suit hospitality and restaurant environments. Other suitable applications include recessed downlights, wall sconces and pendant lights.
CRI: 95 minimum (available for 3500K at 3000lm
No UV light output
No mercury in light source
No UV light output
No mercury in light source
Cree LED Modules
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Colour Temperature | 3000K |
Series | LMH2 |