- RS Stock No.:
- 146-2891
- Mfr. Part No.:
- ZFS-85000HD-WW
- Manufacturer:
- JKL Components
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 1
MYR693.87
Reel(s) | Per Reel |
1 - 2 | MYR693.87 |
3 - 4 | MYR680.00 |
5 - 9 | MYR666.41 |
10 + | MYR653.08 |
- RS Stock No.:
- 146-2891
- Mfr. Part No.:
- ZFS-85000HD-WW
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Density LED Flex Ribbon - 12V Warm White. JKL's LED ribbons offer a flexible method for installing linear LED light. Excellent for signage, displays, closets, exhibits, walkways and more, linear LED ribbon is easy to install and connect to controllers and power supplies.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 5m |
Voltage Rating | 12V dc |
Number of LEDs per Metre | 120 |
Colour Temperature | 3500K |
Flexible/Rigid | Flexible |
LED Pitch | 8.4mm |
Series | ZFS |