- RS Stock No.:
- 123-1036
- Mfr. Part No.:
- ZFS-105000-24RGB
- Manufacturer:
- JKL Components
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR614.88
Units | Per Unit |
1 - 1 | MYR614.88 |
2 - 4 | MYR601.97 |
5 + | MYR583.93 |
- RS Stock No.:
- 123-1036
- Mfr. Part No.:
- ZFS-105000-24RGB
- Manufacturer:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
JKL Components ZFS-105000-24RGB RGB LED Flexible Ribbon
This RGB LED strip from JKL Components features 300 LEDs (60 per metre). This 24 V flexible LED strip is ideal for applications which require multi-coloured lighting, for example displays and signs.
This LED strip is ideal for use with the ZCTR-06 (123-1032) controller.
This LED strip is ideal for use with the ZCTR-06 (123-1032) controller.
Specifications
Attribute | Value |
---|---|
LED Colours | Blue, Green, Red |
Strip Length | 5m |
Voltage Rating | 24V dc |
Number of LEDs per Metre | 60 |
Flexible/Rigid | Flexible |
Series | ZFS |