- RS Stock No.:
- 210-8322
- Mfr. Part No.:
- C17247_ELLA-30-M
- Manufacturer:
- Ledil
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR20.585
Units | Per Unit | Per Pack* |
2 - 20 | MYR20.585 | MYR41.17 |
22 - 42 | MYR17.10 | MYR34.20 |
44 + | MYR16.775 | MYR33.55 |
*price indicative |
- RS Stock No.:
- 210-8322
- Mfr. Part No.:
- C17247_ELLA-30-M
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil ELLA series reflector is made of HTPC material and has HMDS coating. It has a ∼28° wide beam angle.
Colour is Metal
Dimensions is Ø29.6mm
Height is 17.2mm
Dimensions is Ø29.6mm
Height is 17.2mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | ELLA |
Product Type | LED Reflector |
For Use With | DURIS S8, LUXEON 5050 Square LES, NFMW48xA, XHP35.2, XHP35 HD, XP-L2 |
Dimensions | Ø 29.6 x 17.2mm |
Beam Angle | 28° |