- RS Stock No.:
- 210-8321
- Mfr. Part No.:
- C17247_ELLA-30-M
- Manufacturer:
- Ledil
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 88)
MYR17.302
Units | Per Unit | Per Tray* |
88 - 88 | MYR17.302 | MYR1,522.576 |
176 - 264 | MYR16.921 | MYR1,489.048 |
352 + | MYR16.61 | MYR1,461.68 |
*price indicative |
- RS Stock No.:
- 210-8321
- Mfr. Part No.:
- C17247_ELLA-30-M
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil ELLA series reflector is made of HTPC material and has HMDS coating. It has a ∼28° wide beam angle.
Colour is Metal
Dimensions is Ø29.6mm
Height is 17.2mm
Dimensions is Ø29.6mm
Height is 17.2mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | ELLA |
Product Type | LED Reflector |
For Use With | DURIS S8, LUXEON 5050 Square LES, NFMW48xA, XHP35.2, XHP35 HD, XP-L2 |
Dimensions | Ø 29.6 x 17.2mm |
Beam Angle | 28° |