- RS Stock No.:
- 906-9213
- Mfr. Part No.:
- PLP5-2-1250
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-9213
- Mfr. Part No.:
- PLP5-2-1250
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar PLP5 Series LED Light Pipes
Rigid light pipes for rear panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Orientation | Straight |
Dimensions | 3.81 (Dia.) x 64.77mm |
Mounting Type | Panel Mount |
Lens Shape | Round |
LED Included | Yes |
Lens Colour | Clear |
Series | PLP5 |