- RS Stock No.:
- 906-8967
- Mfr. Part No.:
- FLPV3.0-SG
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-8967
- Mfr. Part No.:
- FLPV3.0-SG
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Bivar FLPV3 Series Flexible Light Pipes
The FLPV3 series from Bivar are a family of flexible light pipe assemblies. They have a 4.2 mm diameter low-profile lens and 1 mm fibre optic core. The FLPV3 light pipes come with a 3 mm (T-1) through-hole LED in a choice of different colours.
These light pipe assemblies consist of a flexible light pipe, a vertical through-hole adapter and an LED.
These light pipe assemblies consist of a flexible light pipe, a vertical through-hole adapter and an LED.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Flexible |
Orientation | Straight |
Dimensions | 6.1 x 5.33 x 76.2mm |
LED Colours | Green |
Mounting Type | Panel Mount |
Lens Shape | Round |
LED Included | Yes |
Lens Colour | Clear |
Series | FLPV |