- RS Stock No.:
- 906-3375
- Mfr. Part No.:
- RLP3-200-650
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-3375
- Mfr. Part No.:
- RLP3-200-650
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar RLP3 Series Right Angle LED Light Pipes
These RLP3 series right angle, triple station light pipes, from Bivar, feature an outer protective white housing and simple snap-fit PCB mounting. RLP3 series light pipes are ideal for redirecting the light output from 3 LEDs to another location, as well as isolating the PCB from potential contact and thus from accidental ESD damage.
Snap-in PCB mounting, recommended PCB thickness: 0.062
ESD protection
Light pipe housing
Uniform diffused light output
2.8mm diameter output lens
ESD protection
Light pipe housing
Uniform diffused light output
2.8mm diameter output lens
Note
Elevation of the centre of output lens above the PCB: RLP3-200 = 5mm, RLP3-400 = 10mm and RLP3-600 = 15mm.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Orientation | Right Angle |
Dimensions | 17 x 18.7 x 5mm |
Mounting Type | PCB Mounted |
Lens Shape | Round |
Rows | 1 |
LED Included | Yes |
Columns | 3 |
Lens Colour | Clear |
Outer Diameter | 2.8mm |
Series | RLP3 |
Configuration Rows x Columns | 1 x 3 |