- RS Stock No.:
- 906-3195
- Mfr. Part No.:
- R1O-4.0-WHT
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-3195
- Mfr. Part No.:
- R1O-4.0-WHT
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar ORCA Series Light Pipes
The ORCA series from Bivar are a family of flexible light pipe assemblies. They come with a range of different low-profile lenses and in a variety of different lengths. ORCA series light pipes are simply push-fitted into the front panel.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Flexible |
Orientation | Straight |
Dimensions | 9.4 x 9.4 x 102.36mm |
LED Colours | White |
Mounting Type | PCB Mounted |
Lens Shape | Round |
LED Package Size | 7.6 x 7.6mm |
LED Included | Yes |
Lens Colour | Clear |
Series | R1O |