1293.1800 MENTOR, Panel Mount LED Light Pipe, Clear Recessed Lens

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 100 units)*

MYR486.40

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
Per Bag*
100 - 100MYR4.864MYR486.40
200 - 300MYR4.757MYR475.70
400 +MYR4.669MYR466.90

*price indicative

RS Stock No.:
170-7570
Mfr. Part No.:
1293.1800
Manufacturer:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Flexible/Rigid

Rigid

Orientation

Straight

Length

32.4mm

Dimensions

5 (Dia.) x 32.4mm

Mounting Type

Panel Mount

Lens Shape

Recessed

Number of Ways

1

Rows

1

Columns

1

LED Included

No

Lens Colour

Clear

Outer Diameter

5mm

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE

Light Guides for Front Panels - Straight


This family of light guides, from MENTOR, are designed for use in front panels and with surface mounted (SMD) LEDs. Suitable LEDs include the SIDELED, TOPLED and CHIPLED families from OSRAM Opto Semiconductors. This range of light guides has a straight inject face which will sit in close proximity to the LED, at a 0° angle.
The front panel light guides are made using a clear plastic material. Available in a variety of different dimensions, the light guides have a spherical, planar or Counterbore head shape. Suitable applications include; medical devices, security safety, communications equipment and industrial control.

Features of the light guides for front panels:
Inject face: straight 0°
LL-Material: clear PC UL94
Ambient temperature: -40°C to +85°C
Variety of dimensions
Range of head shapes

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



LED Light Pipes, MENTOR - Front Panels


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Front panel light guides are ideal for applications where the light guide is not attached to the PCB. They push-fit into a hole in the front panel with the light-inject face close to the LED. Front panel light guides therefore provide a variety of design options.