- RS Stock No.:
- 891-0453
- Mfr. Part No.:
- CP12947_LARISA-WW-CLIP16
- Manufacturer:
- Ledil
Temporarily out of stock - back order for despatch 13/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR9.756
Units | Per Unit | Per Pack* |
5 - 20 | MYR9.756 | MYR48.78 |
25 - 95 | MYR9.424 | MYR47.12 |
100 + | MYR9.21 | MYR46.05 |
*price indicative |
- RS Stock No.:
- 891-0453
- Mfr. Part No.:
- CP12947_LARISA-WW-CLIP16
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL LARISA Series LED Lenses
The LARISA series from LEDiL, are a family of square LED lenses with a 10 x 10 mm footprint. LARISA lenses come with a PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. LARISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LARISA lenses offer a high UV and temperature resistance. They fasten into place using installation clips and glue.
LARISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LARISA lenses offer a high UV and temperature resistance. They fasten into place using installation clips and glue.
LARISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Larisa |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Square |
Viewing Angle | 50 → 70 ° |
Affixing Method | Clip-On |
For Use With | Cree XB-D, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM DURIS S5, OSRAM OSLON SSL 80 |
Dimensions | 9.9 x 9.9 x 7.5mm |
Clear or Diffused | Diffused |
Height | 7.5mm |
Kit Contents | Clip, Holder, Lens, Optic |
Length | 9.9mm |
Width | 9.9mm |