- RS Stock No.:
- 890-5997
- Mfr. Part No.:
- HMC461ATP
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-5997
- Mfr. Part No.:
- HMC461ATP
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
HMC 461 Series Threaded Lens for PCB Mounted LEDs
The HMC 461 series from VCC are round standard threaded lenses with Fresnel rings. These lenses enhance the direct viewing of PCB mounted LEDs and are easily installed through a panel opening and secured with washer and retaining ring. These lenses are design for twist style LED holders and are available in various colours.
FH steel, nickel plate lock washer
Polycarbonate water tight lens
Thermoplastic retaining ring
Polycarbonate water tight lens
Thermoplastic retaining ring
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Series | HMC461 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Clip-On |
For Use With | 10 mm PCB Board LEDs |
Dimensions | 15.75 x 15.82mm |
Clear or Diffused | Clear |
Diameter | 15.75mm |
Kit Contents | LED, Lens, Lock Washer, Retaining Ring |
Length | 15.82mm |