VCC 160A-604Y LED Lens,

  • RS Stock No. 889-6802
  • Mfr. Part No. 160A-604Y
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

VCC GemLite Series Panel Mount Indicators lenses

A range of Gemlite relampable indicator lenses from VCC, suitable for use with the 5160-458 lamp socket. These translucent lenses are available in various colours.

VCC LED & Neon Panel Mount Indicators

Specifications
Attribute Value
Diameter 7.04mm
Length 5.46mm
Temporarily out of stock - back order for despatch 05/03/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
MYR 19.67
units
Per unit
Per Pack*
10 +
MYR19.67
MYR196.70
*price indicative
Related Products
Philips FastFlex PCB compatible footprint Strada compatible footprint. ...
Description:
Philips FastFlex PCB compatible footprint Strada compatible footprint.
A range of indicator lenses from VCC. These ...
Description:
A range of indicator lenses from VCC. These 2800 series are available as dome, fluted dome, cylindrical or fluted cylindrical. Suitable for bayonet incandescent and neon lamps.
A range of Gemlite relampable indicator lenses from ...
Description:
A range of Gemlite relampable indicator lenses from VCC, suitable for use with the 5160-458 lamp socket. These translucent lenses are available in various colours.
The SMQ 250 series square low profile lens ...
Description:
The SMQ 250 series square low profile lens from VCC. These fresnel lens and made from polycarbonate, transparent and require no assembly tools. Suitable for use with T-1 3/4 LEDs. Easily installation into a panel holeAvailable various coloursRoHS Compliant.