Ledil FP11121_LISA2-O-CLIP, Lisa2 Series LED Lens, Oval Beam
Discontinued product
- RS Stock No.:
- 710-7212
- Mfr. Part No.:
- FP11121_LISA2-O-CLIP
- Manufacturer:
- Ledil
- COO (Country of Origin):
- FI
LEDiL LISA2 Series LED Lenses
Note
Attribute | Value |
Series | Lisa2 |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Oval |
Affixing Method | Clip-On, Glue |
For Use With | Cree XP-E, Cree XP-G, Cree XQ-E, Lumileds LUXEON Z ES, Sharp Double Dome |
Dimensions | 9.9 (Dia.) x 6.8mm |
Clear or Diffused | Clear |
Diameter | 9.9mm |
Height | 6.8mm |
Kit Contents | Holder, Lens |