- RS Stock No.:
- 697-4266
- Mfr. Part No.:
- 10194
- Manufacturer:
- Carclo
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 3)
MYR8.873
Units | Per Unit | Per Pack* |
3 - 9 | MYR8.873 | MYR26.619 |
12 - 21 | MYR8.797 | MYR26.391 |
24 + | MYR8.167 | MYR24.501 |
*price indicative |
- RS Stock No.:
- 697-4266
- Mfr. Part No.:
- 10194
- Manufacturer:
- Carclo
Technical data sheets
Legislation and Compliance
Product Details
20 mm Optic Family LED Lenses
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Available in a round or bubble shaped lens, there is also a variety of different finishes available such as frosted, rippled and clear.
Note
Carclo Optics' LED lenses have been designed to work with a range of different LEDs from different manufacturers. Please visit the Carclo Optics website for the current list of compatible LEDs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Carclo LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Medium Angle, Spot |
Viewing Angle | 12 ° |
For Use With | Cree XLamp MC-E, Cree XLamp MH-B, Cree XLamp XHP35, Cree XLamp XHP-50, Cree XLamp XM-L, Cree XLamp XP-E, Cree XLamp XP-L, Cree XLamp XQ-E HI, Lumileds LUXEON 3535 HV/L, Lumileds LUXEON MZ, Lumileds LUXEON Q, Lumileds LUXEON R, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Nichia 083, OSRAM DURIS E3, OSRAM DURIS S2, OSRAM DURIS S5, OSRAM Golden DRAGON, OSRAM OSLON Square, OSRAM Platinum DRAGON |
Dimensions | 21 (Dia.) x 10mm |
Clear or Diffused | Diffused |
Diameter | 20mm |
Height | 10mm |
Kit Contents | Lens |