- RS Stock No.:
- 501-7126
- Mfr. Part No.:
- A-48068L-KC-D
- Manufacturer:
- Asahi Rubber
1390 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR1.642
Units | Per Unit | Per Pack* |
10 - 10 | MYR1.642 | MYR16.42 |
20 - 40 | MYR1.608 | MYR16.08 |
50 - 90 | MYR1.56 | MYR15.60 |
100 - 190 | MYR1.522 | MYR15.22 |
200 + | MYR1.489 | MYR14.89 |
*price indicative |
- RS Stock No.:
- 501-7126
- Mfr. Part No.:
- A-48068L-KC-D
- Manufacturer:
- Asahi Rubber
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LED Diffusion Cap, Asahi Rubber
Diffuses highly directional LED light
Made of silicon rubber to fit on the LED
Made of silicon rubber to fit on the LED
PCB LED Indicators, Asahi Rubber
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Diffused |
For Use With | 5 mm LEDs |
Dimensions | 4.8 (Dia.) x 6.5mm |
Clear or Diffused | Diffused |
Diameter | 4.8mm |
Height | 6.5mm |