- RS Stock No.:
- 188-1367
- Mfr. Part No.:
- 1-2329013-2
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 252)
MYR10.621
Units | Per Unit | Per Box* |
252 - 252 | MYR10.621 | MYR2,676.492 |
504 - 2268 | MYR10.302 | MYR2,596.104 |
2520 + | MYR9.272 | MYR2,336.544 |
*price indicative |
- RS Stock No.:
- 188-1367
- Mfr. Part No.:
- 1-2329013-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TE Connectivity (TE) LUMAWISE Endurance S Connector System is an ecosystem of products designed for sensor and other control system applications. The original Endurance S Zhaga Book 18 street light connectors enable DALI controlled Book 18 compliant luminaries for street and area lighting. The Endurance S ecosystem has been expanded to enable additional use cases. Endurance S Sensor Ready components offer all the original Endurance S benefits with expanded electrical ratings plus alternate key combinations for protected mating. The Endurance S ecosystem of products includes a receptacle connector as well as several base and dome combinations to house sense and control modules from the surrounding harsh environment. The receptacle assembly, base and dome combinations provide a sealed electrical interface and robust packaging solution. The compact design is UV resistant, appealing to the eye and can be mounted facing upward, downwards or sideways.
LUMAWISE Endurance S domes are designed for street and area lighting . Domes are available in multiple heights and colours.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | LUMAWISE Endurance S |
Product Type | LED Lens |
Lens Shape | Dome |
Number of LEDs Per Lens | 1 |
Lens Material | Polycarbonate (PC) |
Affixing Method | Threaded |
For Use With | LUMAWISE Endurance S Connector Systems |
Dimensions | 40 Dia. x 39.25mm |
Clear or Diffused | Clear |
Diameter | 40mm |
Height | 39.25mm |