Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LED Lighting Components
LED Lenses & Reflectors
Carclo 12814, Mini Hubble Series 4-Way LED Lens
RS Stock No.:
180-5435
Mfr. Part No.:
12814
Manufacturer:
Carclo
View this category
Discontinued product
RS Stock No.:
180-5435
Mfr. Part No.:
12814
Manufacturer:
Carclo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet 12814
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CZ
Philips FastFlex PCB compatible footprint
Strada compatible footprint
Attribute
Value
Series
Mini Hubble
Number of LEDs Per Lens
4
Lens Material
Polymethyl Methacrylate (PMMA)
Dimensions
50 x 50 x 1.2mm
Height
1.2mm
Length
50mm
Width
50mm