- RS Stock No.:
- 170-4384
- Mfr. Part No.:
- IML-0686
- Manufacturer:
- Murata
Temporarily out of stock - back order for despatch 15/07/2024, delivery within 4 working days from despatch date
Price Each (In a Box of 100)
MYR12.996
Units | Per Unit | Per Box* |
100 - 400 | MYR12.996 | MYR1,299.60 |
500 + | MYR11.697 | MYR1,169.70 |
*price indicative |
- RS Stock No.:
- 170-4384
- Mfr. Part No.:
- IML-0686
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Fresnel Lenses for PIR Sensors
Arange of Fresnel lenses for use with Murata PIR detectors and sensors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Passive Infrared (PIR) Sensors, Murata
Specifications
Attribute | Value |
---|---|
Series | IML |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Material | High Density Polyethylene (HDPE) |
For Use With | Pyroelectric IR Sensors |
Diameter | 10.2mm |
Height | 8.55mm |
Lens Structure | Fresnel |